39532-1005

Heilind Number:MOL39532-1005
Manufacturer:Molex
Manufacturer Number:39532-1005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1005
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321005
SKU:MOL39532-1005

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39532 series. Designed for seamless PCB integration, this horizontal PCB Header features a 5.08mm pitch and can accommodate up to 5 contacts. With a sturdy construction and a voltage rating of 300V, it ensures reliable connectivity in various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it is ideal for both indoor and outdoor use. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Its polarized mating and locking features enhance secure connections, while its 3.18mm PCB thickness compatibility offers versatility. Perfect for industrial and electronic projects, this terminal block is a trusted solution for your connectivity needs.