39532-1007

Heilind Number:MOL39532-1007
Manufacturer:Molex
Manufacturer Number:39532-1007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1007
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
SKU:MOL39532-1007

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for efficient and reliable power transmission. With a current rating of 15 A and a voltage tolerance of 300 V, this horizontal orientation connector ensures optimal performance in a wide temperature range from -40 to 105 °C. Featuring 7 contacts loaded on a single row with a 5.08 mm pitch, it offers secure and polarized mating, certified for UL standards. Its 3.18 mm PCB thickness and 5.08 mm termination pitch guarantee a robust and stable connection, while its locking mechanism ensures a firm attachment. Perfect for various industrial applications, this header is a vital component in your connectivity setup.