39532-1008

Heilind Number:MOL39532-1008
Manufacturer:Molex
Manufacturer Number:39532-1008
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1008
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321008
SKU:MOL39532-1008

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable series, a versatile solution for streamlined electronic assembly. With a robust amperage of 15 A and a voltage capacity of 300 V, these connectors ensure reliable power transmission. The single-row design, featuring 8 contacts, offers seamless integration into your circuitry, while the horizontal orientation and 5.08 mm pitch optimize space efficiency. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. UL certified and RoHS compliant, our connectors guarantee safety and environmental responsibility. Designed for easy installation, with a 3.18 mm PCB thickness and polarized mating, they provide a secure and stable connection. The included locking feature further enhances reliability, making them ideal for industrial applications. Elevate your project with our high-quality Eurostyle Pluggable connectors, the perfect choice for your terminal block needs.