39532-1010

Heilind Number:MOL39532-1010
Manufacturer:Molex
Manufacturer Number:39532-1010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1010
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321010
SKU:MOL39532-1010

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block Header, designed for seamless connectivity in your electronic applications. With a 5.08mm pitch and 10 loaded contacts, this PCB header ensures efficient power transmission at a maximum voltage of 300V and 15A. Engineered for reliability, it operates in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Its horizontal orientation, polarized mating feature, and 3.18mm PCB thickness guarantee secure and accurate assembly. UL certified and RoHS compliant, this component upholds industry standards for quality and environmental responsibility. Ideal for use in various systems, from industrial machinery to consumer electronics, the Eurostyle Pluggable Terminal Block Header is a dependable solution for your connectivity needs.