39532-1013

Heilind Number:MOL39532-1013
Manufacturer:Molex
Manufacturer Number:39532-1013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1013
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321013
SKU:MOL39532-1013

Detailed Description

Enhance connectivity in your PCB projects with our Eurostyle Pluggable PCB Header from the ESE series. Designed for seamless integration, this connector features a 5.08 mm pitch and can accommodate up to 13 contacts, ensuring reliable power and signal transmission. With a high operating temperature range of -40 to 105 °C and a voltage rating of 300 V, it offers durability and performance in various environments. The horizontal orientation and polarized mating make installation easy and secure. UL-certified and lockable to the mating part, it guarantees safety and compliance. Perfect for industrial applications, this terminal block is a versatile and essential component for your projects.