39532-1014

Heilind Number:MOL39532-1014
Manufacturer:Molex
Manufacturer Number:39532-1014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1014
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321014
SKU:MOL39532-1014

Detailed Description

Enhance connectivity in your electronics with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this high-performance component features a 5.08 mm pitch, accommodating up to 14 contacts on a single row. With a maximum operating temperature of 105°C and a rugged construction, it ensures reliable performance even in demanding environments. The polarized mating feature and 300V voltage rating guarantee secure and efficient power transmission. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Ideal for horizontal PCB mounting, this terminal block is a versatile solution for various applications in the electronics industry.