39532-1017

Heilind Number:MOL39532-1017
Manufacturer:Molex
Manufacturer Number:39532-1017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1017
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321017
SKU:MOL39532-1017

Detailed Description

Discover the Eurostyle Pluggable series, designed for seamless connectivity in your electronic projects. With a 15 A amperage and 300 V voltage rating, these PCB Headers are built for reliable performance. Featuring a single-row configuration with 17 contacts, they offer convenient mating in horizontal orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, these headers are suitable for a wide range of environments. With UL agency certification and polarized mating, you can trust in their quality and safety. Perfect for terminal block applications, these headers with a 5.08 mm pitch and 3.18 mm PCB thickness ensure easy installation and secure connections. Embark on your next project with confidence using the Eurostyle Pluggable series.