39532-1018

Heilind Number:MOL39532-1018
Manufacturer:Molex
Manufacturer Number:39532-1018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1018
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321018
SKU:MOL39532-1018

Detailed Description

Experience efficient and reliable connectivity with our Eurostyle Pluggable terminal block series. Designed for versatility, these PCB headers feature a 5.08mm pitch and can accommodate 18 contacts with ease. With a 15A amperage rating and a voltage tolerance of up to 300V, they ensure secure power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, these headers are ideal for a wide range of applications. Their horizontal orientation and 3.18mm PCB thickness make them a space-saving solution. UL certified and RoHS compliant, you can trust in their quality and environmental responsibility. Featuring a polarized mating design, lock to mating part, and termination pitch of 5.08mm, these headers offer ease of use and installation. Whether for industrial machinery, automation, or electronics, our Eurostyle Pluggable terminal blocks are the perfect choice for your connectivity needs.