39532-1019

Heilind Number:MOL39532-1019
Manufacturer:Molex
Manufacturer Number:39532-1019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-1019
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395321019
SKU:MOL39532-1019

Detailed Description

Introducing the ESE Eurostyle Pluggable PCB Header, your essential connection solution for efficient power distribution. Designed for seamless integration on your board, this connector features a single row with 19 contacts, each capable of handling up to 15A of current at 300V. With a pitch of 5.08mm, it ensures secure and reliable connectivity, while its horizontal orientation and tail length of 5.08mm accommodate various PCB layouts. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees performance in diverse environments. UL certified and polarized for easy mating, this header is a trusted component for your terminal block applications. Its locking feature enhances stability, and with RoHS compliance, it meets international standards for environmental responsibility. Upgrade your system with the ESE Eurostyle Pluggable PCB Header, the ideal choice for quality and convenience in connectivity.