| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-1020 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395321020 |
| SKU: | MOL39532-1020 |
39532-1020
| Heilind Number: | MOL39532-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-1020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block Header, part of the ESE 39532 series. Designed for efficient and reliable connectivity, this header features a 5.08mm pitch and can accommodate up to 20 contacts. With a 15A, 300V rating, it ensures optimal performance in various applications. Its polarized design and lock to mating part feature guarantee secure connections. Operating smoothly in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for PCB assemblies, this horizontal orientation header with a 3.18mm PCB thickness is a valuable component in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

