| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4002 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324002 |
| SKU: | MOL39532-4002 |
39532-4002
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, designed for seamless integration into your electronic systems. With a 15 A amperage rating and 300 V voltage capacity, this surface mountable connector ensures reliable power transmission. Its horizontal orientation and single-row layout make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 140 °C, it guarantees performance even in extreme conditions. Featuring two polarized contacts and UL certification, it prioritizes safety and compliance. Its 5.08 mm pitch and 3.18 mm PCB thickness accommodate standard requirements, while its lockable design provides added security. Perfect for various applications, this RoHS-compliant terminal block is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

