| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4003 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324003 |
| SKU: | MOL39532-4003 |
39532-4003
Specifications
Detailed Description
Enhance your electronic projects with our Eurostyle Pluggable PCB Header, designed for seamless connectivity in a variety of applications. With a 15A amperage rating and 300V voltage capacity, this surface mount component offers reliable performance. Featuring a single row and three loaded contacts, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40°C to 140°C, it is suitable for diverse environments. UL certified and RoHS compliant, it meets stringent quality standards. Its polarized design and lock to mating part feature enhance safety and ease of use. Perfect for your terminal block needs, this connector is a versatile and essential component in your electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

