39532-4004

Heilind Number:MOL39532-4004
Manufacturer:Molex
Manufacturer Number:39532-4004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-4004
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Mount Type:Surface Mount
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 140 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Part Aliases:0395324004
SKU:MOL39532-4004

Detailed Description

Elevate your connectivity solutions with our Eurostyle Pluggable PCB Header, a vital component for streamlined electronic assembly. Designed for optimal performance, this surface-mount header boasts a robust construction and high amperage rating of 15 A, making it suitable for demanding applications. With its one-row configuration and 5.08 mm pitch, it offers easy installation and efficient PCB layout. Engineered for versatility, it accommodates four contacts and can withstand a wide operating temperature range from -40 to 140 °C. Featuring UL certification and RoHS compliance, this header guarantees both quality and environmental responsibility. Its polarized design, lockable feature, and compatibility with mating parts ensure secure and reliable connections. Perfect for industrial and commercial use, it's a must-have in your terminal block arsenal. Elevate your connectivity solutions with our Eurostyle Pluggable PCB Header, a vital component for streamlined electronic assembly. Designed for optimal performance, this surface-mount header boasts a robust construction and high amperage rating of 15 A, making it suitable for demanding applications. With its one-row configuration and 5.08 mm pitch, it offers easy installation and efficient PCB layout. Engineered for versatility, it accommodates four contacts and can withstand a wide operating temperature range from -40 to 140 °C. Featuring UL certification and RoHS compliance, this header guarantees both quality and environmental responsibility. Its polarized design, lockable feature, and compatibility with mating parts ensure secure and reliable connections. Perfect for industrial and commercial use, it's a must-have in your terminal block arsenal.