| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4005 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324005 |
| SKU: | MOL39532-4005 |
39532-4005
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in your electronic setups. With a 15 A amperage and 300 V voltage rating, it ensures reliable power transmission. This surface mount component features a single-row configuration with five contacts, perfect for various applications. Operating efficiently in temperatures ranging from -40 to 140 °C, it offers durability and flexibility. UL certified and RoHS compliant, it guarantees quality and environmental responsibility. Its horizontal orientation and 5.08 mm pitch make it easy to install, while the 3.18 mm PCB thickness and polarized mating ensure secure connections. With lockable mating and compatibility with surface mount assembly, it provides added convenience. Trust in this Pluggable Terminal Block Header for efficient and secure PCB connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

