| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4008 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324008 |
| SKU: | MOL39532-4008 |
39532-4008
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable solution for your connectivity needs. With a high amperage rating of 15A, this PCB header is designed for optimal performance in various applications. Featuring a single row configuration and surface mount compatibility, it offers easy installation and space-saving benefits. The polarized design ensures secure mating, while the UL certification guarantees safety and quality. Operating efficiently in a wide temperature range from -40°C to 140°C, this terminal block is suitable for diverse environments. With its 5.08mm pitch and 300V voltage rating, it provides efficient power transmission while accommodating up to 8 contacts. Whether for industrial or commercial use, this Eurostyle Pluggable Terminal Block is a dependable choice for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

