| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4010 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324010 |
| SKU: | MOL39532-4010 |
39532-4010
Specifications
Detailed Description
Discover the Eurostyle Pluggable series, offering a seamless solution for your connectivity needs. With a 15A amperage rating and a maximum voltage of 300V, these PCB Headers are designed for reliable performance. Featuring a single row configuration and a surface mount mount type, they are ideal for various electronic applications. Operating efficiently in a wide temperature range from -40°C to 140°C, these headers ensure durability in diverse environments. With 10 contacts loaded and polarized mating, secure and efficient connections are guaranteed. UL certified and RoHS compliant, they meet international quality standards. Whether you're designing industrial equipment or consumer electronics, these Eurostyle Pluggable headers provide a versatile and dependable connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

