| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4011 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324011 |
| SKU: | MOL39532-4011 |
39532-4011
Specifications
Detailed Description
Enhance your PCB connections with our Eurostyle Pluggable terminal block. Designed for reliable performance, this surface-mount component features a single row of 11 contacts, each capable of handling up to 15A at 300V. With a wide operating temperature range from -40 to 140°C, it's suitable for various environments. The horizontal orientation and 5.08mm pitch ensure easy integration, while its polarized and locking features guarantee secure mating. UL certified for quality assurance, this header is a trusted solution for your connectivity needs in electronic assemblies. And rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your terminal block solutions with this durable and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

