| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4012 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324012 |
| SKU: | MOL39532-4012 |
39532-4012
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, part of our high-performance 39532 series. This surface mount connector features a 15 A amperage and 300 V voltage rating, making it ideal for various electronic applications. With a single row design and 12 contacts loaded, it offers efficient PCB connectivity with a 5.08 mm pitch. Operating reliably in a wide temperature range from -40 to 140 °C, it is suitable for both low and high-temperature environments. The horizontal orientation and polarized mating ensure secure connections, while the UL agency certification guarantees quality and safety. Its 3.18 mm PCB thickness and lockable, stackable design make it easy to install and use. RoHS compliant, this terminal block meets international standards for environmental responsibility. Perfect for industrial and commercial use, it is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

