| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4013 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324013 |
| SKU: | MOL39532-4013 |
39532-4013
Specifications
Detailed Description
Enhance connectivity with our Eurostyle Pluggable PCB Header, a pivotal component in our 39532 series. Designed for convenience and efficiency, this 15 A connector boasts a single row layout and surface mount compatibility. Operating seamlessly in a wide temperature range from -40 to 140 °C, it ensures reliability in various environments. With 13 contacts loaded and polarized mating, it guarantees secure and accurate connections. UL certified and featuring a 5.08 mm pitch, it meets stringent industry standards for quality and performance. Its lock-to-mating part feature adds an extra layer of stability, making it an essential choice for your terminal block applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

