| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4015 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324015 |
| SKU: | MOL39532-4015 |
39532-4015
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for easy surface mount installation on PCBs, this connector features a single row with 15 contacts, offering a reliable and efficient solution for your power and signal connections. With a pitch of 5.08mm and a maximum operating voltage of 300V, it ensures optimal performance in various applications. Engineered for durability, it can withstand temperatures ranging from -40°C to 140°C. UL agency certified and polarized to mate, it guarantees safety and compliance with industry standards. The 5.08mm termination pitch and lock to mating part feature further enhance its convenience and usability. Ideal for use in industrial and commercial settings, this Eurostyle Terminal Block is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

