| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4016 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324016 |
| SKU: | MOL39532-4016 |
39532-4016
| Heilind Number: | MOL39532-4016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-4016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 16 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block series. Designed for efficient assembly, these headers feature a single row configuration and surface mount compatibility. With a 15A amperage and 300V voltage rating, they ensure reliable performance in various applications. The polarized mating design and locking feature provide added security, while the wide operating temperature range (-40 to 140°C) guarantees durability. RoHS compliant and UL certified, our terminal blocks are a dependable choice for your electronic projects. Elevate your connectivity solutions with ease and confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

