| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4017 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324017 |
| SKU: | MOL39532-4017 |
39532-4017
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable series 39532, a versatile solution for your connectivity needs. With a 15A amperage rating and Eurostyle Pluggable connector type, this PCB Header is designed for efficient surface mount installation. Operating within a wide temperature range of -40 to 140°C, it offers reliable performance in diverse environments. Featuring 17 contacts loaded in a single row with a 5.08mm pitch, this component ensures secure and efficient connections. UL agency certified and polarized to mate, it guarantees safety and compliance. Its compact design, with a 3.18mm PCB thickness, makes it ideal for space-constrained applications. Locking to the mating part for added security, and with surface mount compatibility, this terminal block header is a dependable choice for various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

