| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-4018 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 140 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 0395324018 |
| SKU: | MOL39532-4018 |
39532-4018
Specifications
Detailed Description
Introducing the ESE series 39532 Eurostyle Pluggable Terminal Block, designed for reliable and efficient connectivity on PCBs. With a 15A current rating and 300V voltage capability, this terminal block is ideal for a wide range of applications. Featuring a single row layout and surface mount installation, it offers ease of use and space-saving benefits. The polarized design ensures proper mating, while the 18 contacts loaded provide ample connectivity options. Operating seamlessly in temperatures ranging from -40°C to 140°C, it is suitable for both indoor and outdoor use. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Perfect for various industries, including electronics, telecommunications, and industrial automation. Upgrade your PCB connections with the ESE Eurostyle Pluggable Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

