39532-5002

Heilind Number:MOL39532-5002
Manufacturer:Molex
Manufacturer Number:39532-5002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, Green Housing, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5002
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325002
SKU:MOL39532-5002

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in a variety of electronic applications. With a maximum operating temperature of 105°C and a wide voltage tolerance of 300V, this connector ensures reliable performance even in demanding environments. Featuring a single row design and polarized mating, it accommodates two contacts with a 5.08mm pitch, making it ideal for compact setups. The locking mechanism guarantees secure connections, while the UL certification underscores its quality and safety. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your projects. Elevate your electrical designs with the Eurostyle Pluggable Terminal Block Header.