39532-5003

Heilind Number:MOL39532-5003
Manufacturer:Molex
Manufacturer Number:39532-5003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5003
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325003
SKU:MOL39532-5003

Detailed Description

Elevate your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header. Designed for high performance, this component boasts a 15A amperage rating and a 300V voltage capacity, making it ideal for industrial applications. With a secure horizontal orientation and polarized mating feature, it ensures reliable and safe connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's built to withstand harsh environments. Featuring three loaded contacts and a 5.08mm pitch, it offers efficient PCB integration. UL certified and RoHS compliant, it guarantees quality and environmental responsibility. Trust in the durability and functionality of this terminal block for your electronic projects.