39532-5005

Heilind Number:MOL39532-5005
Manufacturer:Molex
Manufacturer Number:39532-5005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5005
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325005
SKU:MOL39532-5005

Detailed Description

Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header. Designed for reliable performance, this connector features a single row with 5 contacts, ideal for streamlined installations. With a 5.08mm pitch and compatibility with 3.2mm thick PCBs, it offers versatility for various applications. Operating efficiently in temperatures ranging from -40°C to 105°C and rated for 300V and 15A, it ensures stable power transmission. The polarized design and locking feature guarantee secure mating, while its horizontal orientation allows for space-saving integration. UL certified and RoHS compliant, it meets international safety standards. Elevate your connectivity solutions with this essential component.