39532-5009

Heilind Number:MOL39532-5009
Manufacturer:Molex
Manufacturer Number:39532-5009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5009
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325009
SKU:MOL39532-5009

Detailed Description

Discover the versatility of our Eurostyle Pluggable Connector, a key component in the 39532 series. Designed for seamless integration into your PCB setup, this connector boasts a 15A amperage capacity and can handle voltages of up to 300V. With its horizontal orientation and 5.08mm pitch, it offers easy connectivity for a variety of applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in harsh environments. Featuring 9 contacts loaded on a single row, it allows for efficient signal transmission. UL agency certified and polarized for secure mating, this connector guarantees both safety and quality. Its 3.2mm PCB thickness and 5.08mm termination pitch make installation a breeze, while the locking feature adds an extra layer of stability. Whether you're a professional in the field or a DIY enthusiast, this pluggable connector is a must-have for your projects.