39532-5010

Heilind Number:MOL39532-5010
Manufacturer:Molex
Manufacturer Number:39532-5010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5010
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325010
SKU:MOL39532-5010

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, engineered for reliable power connectivity in various electronic applications. With a current rating of 15A and a voltage tolerance of 300V, this terminal block ensures efficient power transmission. Featuring a single row design and 10 contacts, it offers seamless PCB integration with a 5.08mm pitch. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. The polarized mating feature and locking capability enhance secure connections, while its UL certification ensures quality and safety compliance. Ideal for horizontal PCB mounting with a 3.2mm thickness, this terminal block is a dependable solution for your connectivity needs.