39532-5011

Heilind Number:MOL39532-5011
Manufacturer:Molex
Manufacturer Number:39532-5011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5011
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325011
SKU:MOL39532-5011

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, an essential component for streamlined connectivity in your electronic projects. Designed for efficiency and reliability, this header features a single row with 11 contacts, perfect for secure PCB mounting. With a pitch of 5.08mm and a voltage rating of 300V, it ensures seamless power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's ideal for diverse environments. UL-certified and polarized for easy mating, this header guarantees safety and convenience. Its horizontal orientation and 3.2mm PCB thickness compatibility make it versatile for various applications. With locking and stackable capabilities, it offers enhanced stability during assembly. RoHS compliant and meticulously crafted, this Eurostyle Pluggable PCB Header is a must-have for professionals seeking high-performance terminal block solutions.