39532-5012

Heilind Number:MOL39532-5012
Manufacturer:Molex
Manufacturer Number:39532-5012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5012
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325012
SKU:MOL39532-5012

Detailed Description

Enhance your connectivity with our ESE series Eurostyle Pluggable Terminal Block. Designed for seamless integration on PCBs, this header boasts 12 contacts loaded in a single row, offering a reliable amperage of 15A at 300V. With a pitch of 5.08mm and a secure horizontal orientation, it ensures efficient power distribution in a wide operating temperature range from -40°C to 105°C. Engineered for durability and convenience, this component is UL certified and features a polarized mating design, along with a locking mechanism for added security. Ideal for various applications, from industrial machinery to consumer electronics, it guarantees optimal performance in any setting. Elevate your connectivity solutions with this essential terminal block.