39532-5013

Heilind Number:MOL39532-5013
Manufacturer:Molex
Manufacturer Number:39532-5013
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5013
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325013
SKU:MOL39532-5013

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, a versatile and reliable component designed for seamless connectivity in electronic applications. With a rated amperage of 15A and a voltage capacity of 300V, this header ensures efficient power transmission. Featuring a single row layout with 13 loaded contacts, it offers ample connectivity options for your PCB. The polarized mating design and locking feature guarantee secure connections, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. RoHS compliant and UL certified, this header meets stringent quality standards. Perfect for industrial and commercial use, it's an essential component for your terminal block applications.