| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-5014 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395325014 |
| SKU: | MOL39532-5014 |
39532-5014
| Heilind Number: | MOL39532-5014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-5014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our ESE Eurostyle Pluggable terminal block series. Designed for seamless integration, these headers feature a 5.08mm pitch and can support up to 15A of current at 300V. With a temperature range spanning from -40°C to 105°C, they are perfect for both extreme cold and hot environments. Offering 14 contacts in a single row, each header is polarized for secure mating. UL certified and compliant with RoHS regulations, they guarantee high quality and environmental responsibility. Their horizontal orientation and 3.2mm PCB thickness ensure easy installation, while their locking feature guarantees a stable connection. Ideal for various applications, from industrial to commercial, our Eurostyle Pluggable terminal blocks are the reliable choice for your connectivity needs.

