39532-5016

Heilind Number:MOL39532-5016
Manufacturer:Molex
Manufacturer Number:39532-5016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, Green Housing, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5016
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325016
SKU:MOL39532-5016

Detailed Description

Enhance connectivity within your electronic projects with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration on PCBs, this 15A-rated component features a single row with 16 contacts, ensuring efficient power distribution. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. The polarized orientation and locking mechanism guarantee secure mating, while the UL certification underscores its quality and safety. Perfect for vertical PCB mounting, its 5.08mm pitch offers compatibility with various applications. Whether you're a hobbyist or a professional, this terminal block is a reliable choice for your connectivity needs.