39532-5018

Heilind Number:MOL39532-5018
Manufacturer:Molex
Manufacturer Number:39532-5018
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39532-5018
Series:39532 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:5.08 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395325018
SKU:MOL39532-5018

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block Header, designed for reliable and efficient PCB connectivity. This 18-contact connector features a 5.08mm pitch, suitable for various power and signal applications. With a 15A current rating and 300V voltage capability, it ensures high-performance operation. The horizontal orientation and polarized mating design enhance ease of use and prevent errors during assembly. Operating across a wide temperature range from -40°C to 105°C, it is suitable for diverse environmental conditions. UL certified and RoHS compliant, this terminal block header guarantees quality and environmental responsibility. Its durable construction and locking feature ensure secure connections, making it ideal for industrial and commercial applications. Upgrade your PCB connectivity with this essential component.