| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6003 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326003 |
| SKU: | MOL39532-6003 |
39532-6003
Specifications
Detailed Description
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Designed for reliable performance, this horizontal mount connector features a single row layout with 3 loaded contacts, offering a convenient solution for your power and signal transmission needs. With a 5.08mm pitch and 300V voltage rating, it ensures efficient and secure connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. UL certified and polarized for easy mating, this header guarantees compliance and ease of use. Its 5.08mm termination pitch, 5.08mm tail length, and lockable design further enhance its functionality. Elevate your electronics projects with this essential component, a must-have in any engineer's toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

