| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6004 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL39532-6004 |
39532-6004
Specifications
Detailed Description
Experience seamless connectivity with our Eurostyle Pluggable Terminal Block Header, designed for efficient PCB assembly. Featuring a single row with four contacts, it ensures secure and polarized mating. With a 5.08mm pitch and 300V voltage rating, this header guarantees reliable performance in a wide range of applications. Its horizontal orientation and 3.2mm PCB thickness make it versatile for various mounting setups. Certified for UL safety standards and RoHS compliant, you can trust in its quality and environmental responsibility. Operating effortlessly in temperatures from -40 to 105°C, it's the perfect solution for your connectivity needs. Locking securely to mating parts, this header offers stability and ease of use, perfect for industrial or commercial use. Elevate your PCB connections with this Eurostyle Pluggable Terminal Block Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

