| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6005 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326005 |
| SKU: | MOL39532-6005 |
39532-6005
| Heilind Number: | MOL39532-6005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-6005 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable 39532 series ESE connector. Designed for seamless integration, this 15 A header features a single row layout with five contacts, offering reliable power transmission. With a pitch of 5.08 mm, it ensures efficient signal flow, while the 300 V voltage rating guarantees safe operation. Engineered for durability, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Its horizontal orientation and polarized mating feature simplify assembly, while the 3.2 mm PCB thickness and 5.08 mm termination pitch ensure secure mounting. With UL certification and RoHS compliance, this connector meets industry standards for quality and environmental responsibility, providing peace of mind for your projects. Trust in its lockable design and non-stackable configuration for added stability and performance in your terminal block applications. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

