| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6007 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL39532-6007 |
39532-6007
Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, featuring a single row with 7 contacts for efficient connectivity. With a 15A amperage rating and 300V voltage capacity, it ensures reliable performance in various applications. This horizontal orientation component, operating in a wide temperature range from -40°C to 105°C, is ideal for demanding environments. Its 5.08mm pitch and tail length accommodate secure PCB mounting, with UL certification for quality assurance. Polarized for easy mating and equipped with a locking feature, it guarantees a stable connection. Designed for convenience and durability, this terminal block header is a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

