| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6008 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326008 |
| SKU: | MOL39532-6008 |
39532-6008
| Heilind Number: | MOL39532-6008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-6008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Eurostyle Pluggable PCB Header. Featuring a single row design and polarized mating, this component ensures secure and efficient connections. With a 15A current rating and 300V voltage tolerance, it is suitable for various power applications. Its durable construction and wide operating temperature range from -40°C to 105°C guarantee reliable performance in diverse environments. UL certified and RoHS compliant, this terminal block header meets international quality standards, making it a dependable choice for your projects. Its 5.08mm pitch and 8 loaded contacts offer versatility, while the 3.2mm PCB thickness and lockable design provide easy installation and secure mating. Upgrade your setup with this essential component for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

