| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6010 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326010 |
| SKU: | MOL39532-6010 |
39532-6010
Specifications
Detailed Description
Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for efficient power transmission in electronic applications. Operating at a maximum temperature of 105°C and with a voltage capacity of 300V, this connector ensures reliable performance even in demanding environments. Its 5.08mm pitch and 10 loaded contacts offer optimal connectivity, while the polarized mating feature guarantees proper alignment. With a rugged construction and UL certification, you can trust in the durability and safety of this essential component for your terminal block assembly. Whether for industrial machinery or consumer electronics, this Eurostyle header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

