| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6011 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326011 |
| SKU: | MOL39532-6011 |
39532-6011
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block Series 39532, a versatile solution for your connectivity needs. With a sleek design and horizontal orientation, this PCB header is perfect for space-efficient installations. Featuring 11 contacts loaded on a single row with a 5.08mm pitch, it ensures secure and reliable connections. Operating within a wide temperature range from -40°C to 105°C, it's suitable for various environments. Certified for UL safety standards and polarized for easy mating, this terminal block guarantees performance and compliance. Its 15A, 300V rating, along with a 3.2mm PCB thickness, offers robust power handling capabilities. With locking and stackable options available, it provides flexibility in assembly. Ideal for industrial applications, this terminal block is a top choice for engineers and designers seeking quality and efficiency in their projects. Elevate your connectivity game with the Eurostyle Pluggable Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

