| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6013 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326013 |
| SKU: | MOL39532-6013 |
39532-6013
| Heilind Number: | MOL39532-6013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-6013 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE series 39532 Eurostyle Pluggable PCB Header, a versatile and reliable solution for your connectivity needs. With a current rating of 15 A and a voltage capacity of 300 V, this header is designed for optimal performance. Featuring a single row of 13 contacts, it offers efficient PCB connections with a pitch of 5.08 mm. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The polarized mating feature ensures secure connections, while the locking mechanism adds extra stability. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for applications in industrial and commercial settings, this Eurostyle Pluggable Header is a essential component for your connectivity projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

