| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6014 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326014 |
| SKU: | MOL39532-6014 |
39532-6014
Specifications
Detailed Description
Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header, offering a reliable and efficient solution for your electronic assemblies. With a 15A amperage and 300V voltage rating, this component ensures optimal performance. Its 5.08mm pitch and 14 loaded contacts provide convenience and versatility in your designs. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees durability in various environments. Featuring a polarized mating design and secure locking mechanism, it offers ease of use and stability. UL agency certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Upgrade your terminal block setup with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

