| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6015 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326015 |
| SKU: | MOL39532-6015 |
39532-6015
| Heilind Number: | MOL39532-6015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-6015 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, a reliable solution for your connectivity needs. With a 15A amperage rating and 300V voltage capacity, this terminal block is designed for efficient power transmission. Featuring a single row design, it allows for easy installation on your PCB with a 5.08mm pitch. Operating smoothly in a wide temperature range from -40°C to 105°C, it ensures durability in various environments. Its 15 contacts, polarized mating, and locking feature guarantee secure connections. UL certified and RoHS compliant, this terminal block meets stringent quality standards. Perfect for industrial applications, it offers a dependable and space-saving solution for your wiring requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

