| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39532-6018 |
| Series: | 39532 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 5.08 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395326018 |
| SKU: | MOL39532-6018 |
39532-6018
| Heilind Number: | MOL39532-6018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39532-6018 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block, designed for seamless integration in your electronic setups. With a horizontal orientation and 18 contacts loaded, this component ensures efficient power distribution at a maximum amperage of 15A and voltage rating of 300V. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees reliability in diverse environmental conditions. Featuring a 5.08mm pitch and tail length, it facilitates easy installation on 3.2mm thick PCBs. A polarized design and locking feature ensure secure mating, while UL certification underscores its quality and safety standards. Perfect for various applications, this terminal block is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

