39533-2002

Heilind Number:MOL39533-2002
Manufacturer:Molex
Manufacturer Number:39533-2002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2002
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332002
SKU:MOL39533-2002

Detailed Description

Introducing our Eurostyle Pluggable Connector, a versatile and reliable component designed for seamless integration in your electronic assemblies. With a robust amperage rating of 18 A and a maximum operating temperature of 105 °C, this connector ensures optimal performance even in demanding environments. Its vertical orientation and polarized mating feature offer easy and secure connections, while the 5.08 mm pitch allows for efficient PCB layout. Certified for RoHS compliance, it meets stringent environmental standards, making it a sustainable choice for your projects. Suitable for various wire sizes and featuring a lock to the mating part, this connector guarantees a secure and stable connection every time. Explore its features and enhance the connectivity of your applications.