39533-2007

Heilind Number:MOL39533-2007
Manufacturer:Molex
Manufacturer Number:39533-2007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2007
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332007
SKU:MOL39533-2007

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, a vital component in the 39533 series. Designed for efficient power transmission, this terminal block features a 5.08mm pitch and a vertical orientation, accommodating up to 7 contacts loaded. With an amperage capacity of 18A and a voltage rating of 300V, it ensures reliable performance in a wide range of applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. Polarized to mate and equipped with a locking feature, it guarantees secure and stable connections. UL agency certified and RoHS compliant, it meets stringent quality standards. Compatible with various wire sizes, from 24AWG to 18AWG, it offers versatility in installation. Ideal for industrial and commercial use, this pluggable terminal block is a dependable solution for your connectivity needs.