39533-2010

Heilind Number:MOL39533-2010
Manufacturer:Molex
Manufacturer Number:39533-2010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2010
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332010
SKU:MOL39533-2010

Detailed Description

The Eurostyle Pluggable Terminal Block is a versatile and reliable connector for various applications. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures efficient power transmission. This single-row connector features 10 contacts loaded, suitable for wire sizes ranging from 24AWG to 18AWG. Operating in a wide temperature range from -40°C to 105°C, it is designed for durability in harsh environments. Its vertical orientation and polarized mating ensure secure connections, while the lock to mating part feature adds further stability. With UL agency certification and RoHS compliance, it meets international standards for safety and environmental responsibility. Ideal for industrial and commercial use, this Eurostyle Terminal Block guarantees performance and longevity.