39533-2011

Heilind Number:MOL39533-2011
Manufacturer:Molex
Manufacturer Number:39533-2011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2011
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332011
SKU:MOL39533-2011

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block Series 39533, designed for high-performance connectivity in industrial applications. With a robust amperage rating of 18A and a maximum operating temperature of 105°C, these connectors ensure reliable power transmission in demanding environments. Featuring a polarized orientation and secure locking mechanism, they offer easy and safe mating. This single-row terminal block accommodates 11 contacts, with a 5.08mm pitch for efficient wire termination. UL agency certified and suitable for wire sizes ranging from 24AWG to 18AWG, they guarantee compliance with industry standards. Ideal for vertical mounting, these terminal blocks provide a space-saving solution for your connectivity needs. Trust in the durability and performance of the Eurostyle Pluggable Terminal Block series for your critical applications.