39533-2013

Heilind Number:MOL39533-2013
Manufacturer:Molex
Manufacturer Number:39533-2013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39533-2013
Series:39533 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395332013
SKU:MOL39533-2013

Detailed Description

Introducing the ESE - Eurostyle Pluggable Terminal Block, a high-performance connector designed for versatile industrial applications. With an amperage rating of 18A and a voltage capacity of 300V, this terminal block ensures reliable power transmission. Featuring a single row layout with 13 contacts, it offers efficient connectivity in compact spaces. The plug component, polarized for secure mating, is suitable for wire sizes ranging from 24 AWG to 18 AWG (.13 - 3.31 mm²), accommodating various cable types. Operating smoothly in temperatures from -40°C to 105°C, it is ideal for both indoor and outdoor use. UL agency certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Its 5.08mm pitch, vertical orientation, and locking mechanism for mating parts enhance ease of installation, while its non-stackable design ensures stability in wiring setups. Trust the Eurostyle Pluggable Terminal Block for efficient, secure, and durable connectivity solutions in your projects.